Schneider Electric Auxiliary Contact, 1 Contact, 1 NO/1 NC, Multi 9, Clip, 6 A, 250 V dc, 690V ac, 29450

Subtotal (1 unit)*

Kr. 634,35

(exc. VAT)

Kr. 792,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 16 November 2026
  • Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 634,35

*price indicative

RS Stock No.:
215-0747
Mfr. Part No.:
29450
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

Multi 9

Mount Type

Clip

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

SPDT

Contact Voltage

250V dc, 690V dc

Minimum Load

100mA

Operational Current Ie

1A

Standards/Approvals

No

COO (Country of Origin):
CN

Schneider Electric Multi 9 Series Auxiliary Contact, 1NC + 1NO Configuration, SPDT Pole and Throw Configuration - 29450


This auxiliary contact by Schneider Electric is essential for electrical systems, with a contact current rating of 6A and a contact voltage rating of 250V DC. It is available with 1NC + 1NO configuration ensuring reliable performance in various applications.

Features & Benefits


• Provides a contact current rating of 6A for efficient operation

• Offers a contact voltage rating of 250V DC, ensuring compatibility with different systems

• Comes in a 1NC + 1NO configuration for versatility

• Features a single pole and double throw (SPDT) configuration for flexible use

• Equipped with screw terminals for easy installation

Applications


• Suitable for use in contactor accessories

• Ideal for applications requiring high voltage operation

Can this auxiliary contact be used in contactor accessories?


Yes, it is designed to be compatible with contactor accessories for enhanced functionality.

Will it work in applications that require high voltage operation?


Yes, this auxiliary contact is suitable for applications that necessitate high voltage operation.

Is this product easy to install with its screw terminals?


Yes, the screw terminals make installation a breeze, ensuring convenience for users.

Can it handle varying contact current ratings?


Yes, it is capable of handling different contact current ratings for versatile use in applications.

Is this part of the Schneider Electric Multi 9 series?


Yes, this auxiliary contact is part of the Multi 9 series, known for its reliable performance in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy