Lovato Electric Auxiliary Contact, 1 Contact, 1 NC, 11G2, Front, 10 A, 690V, 11G218
- RS Stock No.:
- 224-7325
- Mfr. Part No.:
- 11G218
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 93,81
(exc. VAT)
Kr. 117,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 93,81 |
*price indicative
- RS Stock No.:
- 224-7325
- Mfr. Part No.:
- 11G218
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NC | |
| Series | 11G2 | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Mounting Location | Front Side | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NC | ||
Series 11G2 | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Mounting Location Front Side | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Lovato auxiliary contact for front lateral mounting. Used for BF series contactors.
Faston terminals
Related links
- Lovato Electric Auxiliary Contact 1 NC Front, BFX10C01
- Lovato Electric Auxiliary Contact 3 NO/1 NC DIN Rail, BF0031A110
- Lovato Electric Auxiliary Contact 3 NO/1 NC DIN 575V, 11BG0031A57560
- Lovato Electric Auxiliary Contact 3 NO/1 NC DIN Rail, BF0031A23060
- Lovato Electric Auxiliary Contact 3 NO/1 NC DIN Rail, BF0031D012
- Lovato Electric Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D024
- Lovato Electric Auxiliary Contact 1 NO/1 NC Front, 11G487
- Lovato Electric Auxiliary Contact 3 NO/1 NC DIN Rail BF0031L048