Lovato Electric Auxiliary Contact, 2 Contact, 2 NO, CNH, DIN Rail, 6 A, CNH20
- RS Stock No.:
- 248-5499
- Mfr. Part No.:
- CNH20
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 361,96
(exc. VAT)
Kr. 452,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 361,96 |
*price indicative
- RS Stock No.:
- 248-5499
- Mfr. Part No.:
- CNH20
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | CNH | |
| Mount Type | DIN Rail | |
| Contact Current | 6A | |
| Mechanical Durability | 3000000Cycles | |
| Minimum Operating Temperature | -5°C | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 61095, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series CNH | ||
Mount Type DIN Rail | ||
Contact Current 6A | ||
Mechanical Durability 3000000Cycles | ||
Minimum Operating Temperature -5°C | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 61095, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato product is an auxiliary contact for CNM series contactors with manual control.
IEC rated insulation voltage is 440VAC
Not suitable for CN20..., CN32 11..., CN32 20..., CNM20... and CNM32...modular contactors
Related links
- Lovato Electric Auxiliary Contact 2 NO DIN Rail 690V, 11BGX1020
- Lovato Electric Auxiliary Contact 2 NC DIN Rail 690V, 11BGX1002
- Lovato Electric Auxiliary Contact 1 NO/1 NC DIN Rail 690V, 11BGX1011
- Lovato Electric Auxiliary Contact 2 NC Side BFX1202
- Lovato Electric Auxiliary Contact 2 NC Side, BFX12C02
- Lovato Electric Auxiliary Contact 2 NO Side BFX1220
- Lovato Electric Auxiliary Contact 1 CO 5 A P5X1311
- Lovato Electric Auxiliary Contact 1 NO/1 NC Side, BFX12C11