Hager Auxiliary Contact, 1 Contact, 1 NO/1 NC, HZC3, Side, 20 A, HZC311
- RS Stock No.:
- 251-2055
- Mfr. Part No.:
- HZC311
- Brand:
- Hager
Subtotal (1 unit)*
Kr. 1 184,61
(exc. VAT)
Kr. 1 480,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 184,61 |
*price indicative
- RS Stock No.:
- 251-2055
- Mfr. Part No.:
- HZC311
- Brand:
- Hager
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
| Brand | Hager | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | HZC3 | |
| Mount Type | Side | |
| Contact Current | 20A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | European directive WEEE concerned | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series HZC3 | ||
Mount Type Side | ||
Contact Current 20A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals European directive WEEE concerned | ||
- COO (Country of Origin):
- CN
The Hager Auxiliary contact has 1C+1O contacts with side mounting fixing and 20 to 160 A rated current.
Frequency 50 Hz
Operating temperature -20 to 70 °C
Screw type of connection
Related links
- Hager Auxiliary Contact 1 NC Front HZF302
- Hager Auxiliary Contact 1 NO/1 NC Side 500V, MZ520N
- Hager Auxiliary Contact 1 NO Front HZF301
- Hager Auxiliary Contact 1 NO/1 NC 3 A HXA024H
- Hager Auxiliary Contact 1 NO/1 NC 125V ac, HXA025H
- Hager Auxiliary Contact 1 NO/1 NC 125V ac, HXA026H
- Hager Auxiliary Contact 1 NO/1 NC DIN Rail 230V ac, ESC080
- Hager Auxiliary Contact 1 NO/1 NC 3 A HXA021H