ABB Auxiliary Contact Block, 1 Contact, 1 NO, 1SBN01, Front, 4 A, 690V, 1SBN010011R1010
- RS Stock No.:
- 259-6021
- Mfr. Part No.:
- 1SBN010011R1010
- Brand:
- ABB
Subtotal (1 box of 10 units)*
Kr. 2 122,66
(exc. VAT)
Kr. 2 653,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 122,66 | Kr. 212,266 |
*price indicative
- RS Stock No.:
- 259-6021
- Mfr. Part No.:
- 1SBN010011R1010
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO | |
| Series | 1SBN01 | |
| Contact Current | 4A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V | |
| Mechanical Durability | 10Mcycles | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front | |
| Standards/Approvals | VDE 0110 (Gr. C), UL/CSA, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO | ||
Series 1SBN01 | ||
Contact Current 4A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V | ||
Mechanical Durability 10Mcycles | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front | ||
Standards/Approvals VDE 0110 (Gr. C), UL/CSA, IEC 60947-5-1 | ||
- COO (Country of Origin):
- CZ
ABB 1SBN01 Series Auxiliary Contact Block, 4A Contact Current, 690V Contact Voltage - 1SBN010011R1010
This auxiliary contact Block provides a compact, front-mounted switching element for control circuits in industrial electrical systems. It functions as a single normally open contact to signal or interlock equipment status, working alongside primary devices to extend monitoring and control capabilities in automation and electrical panels.
Features and Benefits:
• Rated for 690V insulation to support high-voltage control systems
• Operational current of 6A enabling dependable signal switching
• Contact current capacity of 4A allowing low-power circuit control
• Mechanical life of 10M cycles reducing maintenance frequency
• Screw terminals for secure conductor connections
• Single pole configuration for straightforward integration
• Operational current of 6A enabling dependable signal switching
• Contact current capacity of 4A allowing low-power circuit control
• Mechanical life of 10M cycles reducing maintenance frequency
• Screw terminals for secure conductor connections
• Single pole configuration for straightforward integration
Applications
• Suitable for indicating contactor status in motor control centres
• Ideal for interlock signalling in industrial automation panels
• Used with control relays for auxiliary circuit expansion
• Can be used for feedback to PLC inputs in manufacturing systems
• Ideal for interlock signalling in industrial automation panels
• Used with control relays for auxiliary circuit expansion
• Can be used for feedback to PLC inputs in manufacturing systems
How is the unit mounted in control assemblies?
It is designed for front mounting so it can be attached directly to the front face of compatible operators or accessory rails for accessible wiring and Visual inspection.
Which approval standards does it meet for acceptance in international projects?
It conforms to VDE 0110 (Gr.C), UL and CSA requirements, and complies with IEC 60947-5-1 for control circuit components.
What Terminal method is provided for electrical connections?
Electrical conductors are secured using screw-type terminals that ensure a firm clamp and allow straightforward wiring with standard tools.
How many contact paths are available and what is their arrangement?
There is one contact provided in a single-pole normally open arrangement, intended for simple on/off signalling functions.
Related links
- ABB Auxiliary Contact Block 1 NO Front 24V ac, 1SBN010010R1010
- ABB Auxiliary Contact Block 1 NC Front 1SBN010010R1001
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010042R1122
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010040R1340
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1113
- ABB Auxiliary Contact Block 1 NO/1 NC Front 690V, 1SBN010155R1011
- ABB Auxiliary Contact Block 1 NO/1 NC Side 690V, 1SBN011421R1008
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1213