Legrand Auxiliary Contact, 1 Contact, NO/NC, Vistop, 5 A, 0 227 03
- RS Stock No.:
- 266-0265
- Mfr. Part No.:
- 0 227 03
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 523,18
(exc. VAT)
Kr. 653,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 523,18 |
*price indicative
- RS Stock No.:
- 266-0265
- Mfr. Part No.:
- 0 227 03
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | NO/NC | |
| Series | Vistop | |
| Contact Current | 5A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration NO/NC | ||
Series Vistop | ||
Contact Current 5A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand vistop 32A, accessory for safety switch-disconnector providing on-load breaking, with fully visible isolation and positive contact action. Vistop safety switch-disconnectors are used to electrically split all or part of an installation and to ensure the safety of those involved by disconnecting.
Fitted with a NO+NC changeover contact
Connection by 2.58mm lug
Related links
- Legrand Auxiliary Contact 1 NO/1 NC Rail 250V ac, 0 227 07
- Legrand Auxiliary Contact Panel 4 A, 0 227 00
- Legrand Auxiliary Contact 1 NO/1 NC 250V ac, 0 227 04
- Legrand Auxiliary Contact NO/NC 5 A 412431
- Legrand Auxiliary Contact DX3 250V, 406262
- Legrand Auxiliary Contact CAT Series Auxiliary Contact for Use with Motor Circuit Breaker
- Legrand Auxiliary Contact MPX3 Series Auxiliary Contact for Use with Motor Circuit Breaker
- Eaton Auxiliary Contact NO/NC CCP2-AUX