Siemens Auxiliary Switch Block, 2 Contact, 1 NO/1 NC, 3RA28, 3RA28141FW10

Subtotal (1 unit)*

Kr. 2 079,79

(exc. VAT)

Kr. 2 599,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 079,79

*price indicative

RS Stock No.:
271-9925
Mfr. Part No.:
3RA28141FW10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Switch Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RA28

Terminal Type

Screw

Rated Insulation Voltage Ui

300V

Mechanical Durability

10000000Cycles

Operational Current Ie

3A

Mounting Location

Any

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, UL, UKCA, IEC 61000, CSA, IEC 81346-2, CE, IEC 60664, IEC 60529, IEC 60068-2-27

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Siemens solid-state time-delayed auxiliary switch with control signal. It has varistor for attenuation of the contactor coils integrated and , can be snapped on at the front on contactors 3RT2 and auxiliary contactors 3RH2.

Screw terminal

Protection class of the terminal IP20

Standard CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy