Siemens Auxiliary Switch Block, 2 Contact, 2 NO, 3RH29, Snap-On, 3RH29112XA200MA0
- RS Stock No.:
- 271-9941
- Mfr. Part No.:
- 3RH29112XA200MA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 153,64
(exc. VAT)
Kr. 192,05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 153,64 |
*price indicative
- RS Stock No.:
- 271-9941
- Mfr. Part No.:
- 3RH29112XA200MA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Auxiliary Switch Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | 3RH29 | |
| Mount Type | Snap-On | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Snap-On | |
| Mechanical Durability | 10000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, IEC 60947-5-1, IEC 60947-4-1, CSA, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series 3RH29 | ||
Mount Type Snap-On | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Snap-On | ||
Mechanical Durability 10000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, IEC 60947-5-1, IEC 60947-4-1, CSA, CE, UKCA | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Siemens auxiliary switch for snapping onto the front with SUVA approval suitable for contactor relay and power contactor.
Protection class on the front IP20
Snap-on mounting
Related links
- Siemens Auxiliary Switch Block 2 NC Snap-On 600 V dc, 690V ac
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 600 V dc 3RH2911-1LA20
- Siemens Auxiliary Switch Block 2 NC/2 NO Snap-On 600 V dc, 690V ac
- Siemens Auxiliary Switch Block 2 NC/2 NO Snap-On 600 V dc 3RH2911-2FC22
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29112FB220MA0
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29161XA220MA0
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 500V, 3RH1921-1DA11
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02