Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9 Auxiliaires, 6 A, 240V, A9A26907
- RS Stock No.:
- 272-7427
- Mfr. Part No.:
- A9A26907
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 601,40
(exc. VAT)
Kr. 751,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
- Plus 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 601,40 |
*price indicative
- RS Stock No.:
- 272-7427
- Mfr. Part No.:
- A9A26907
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 Auxiliaires | |
| Contact Current | 6A | |
| Terminal Type | Screw Clamp | |
| Contact Voltage | 240V | |
| Rated Insulation Voltage Ui | 500V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NormEN EN/IEC 60947-5-1 GB/T 14048.5 ProduktzertifizierungEN CE UKCA Gütesiegel EAC CCC CMIM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series Acti9 Auxiliaires | ||
Contact Current 6A | ||
Terminal Type Screw Clamp | ||
Contact Voltage 240V | ||
Rated Insulation Voltage Ui 500V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NormEN EN/IEC 60947-5-1 GB/T 14048.5 ProduktzertifizierungEN CE UKCA Gütesiegel EAC CCC CMIM | ||
- COO (Country of Origin):
- IN
Schneider Electric Auxiliary Contact, 6A Contact Current Rating, 240V Contact Voltage Rating - A9A26907
This auxiliary contact is compatible with Schneider Electric Acti9 devices. It has a compact clip-on design with measurements of 86mm in height, 9mm in width, and 73mm in depth, ensuring straightforward installation in electrical systems. The contact can handle a current rating of up to 6A and operates at a voltage of 240V, featuring a configuration of 1 change-over (C/O).
Features & Benefits
• Current ratings supported up to 6A
• Clip-on design facilitates easy mounting
• Compatible with screw terminal connections
Applications
• Used in electrical distribution systems
• Ideal for integration in mechanical equipment
• Employed in safety and signalling
Can it withstand extreme temperatures?
Yes, it operates reliably between -35°C and +70°C.
Is it compliant with industry standards?
Yes, it conforms to EN/IEC 60947-5-1 standards.
Can it be mounted beside circuit-breakers?
Yes, it is designed for left-side mounting.
Does it offer signalling capabilities?
Yes, it includes a mechanical indicator for local signalling.
Related links
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26904
- Schneider Electric Auxiliary Contact 2 CO 6 A A9A26909
- Schneider Electric Auxiliary Contact 1 CO A9N26917
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 CO A9A19803
- Schneider Electric Auxiliary Contact 1 CO 100 mA, A9A19804
- Schneider Electric Auxiliary Contact 1 CO DIN Rail, A9A26917
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914