Schneider Electric Auxiliary Contact, 2 Contact, 2 CO, M9A, 6 A, 250V, M9A26909

Subtotal (1 unit)*

Kr. 1 421,19

(exc. VAT)

Kr. 1 776,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 421,19

*price indicative

RS Stock No.:
272-7496
Mfr. Part No.:
M9A26909
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 CO

Series

M9A

Contact Current

6A

Terminal Type

Screw Clamp

Contact Voltage

250V

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

500V

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-1 GB/T 14048.5 GB/T 14048.17 UL 1077 UL 489 CSA C22.2 No 0-10 CSA C22.2 No 5-13 CSA C22.2 No 235-04 CSA C22.2 No 65-03

COO (Country of Origin):
BE
The Schneider Electric Multi9 electrical auxiliary is a modular double OC or fault contact. The 2 contacts can report the signalling information of the associated device to a programmable logic controller. It has a screw clamp terminal connection at top and bottom.

DIN rail modular installation

Pollution degree is 3

IP degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy