Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BG00, DIN, 10 A, 24V, 11BG0040A02460

Subtotal (1 unit)*

Kr. 408,29

(exc. VAT)

Kr. 510,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 408,29

*price indicative

RS Stock No.:
273-8573
Mfr. Part No.:
11BG0040A02460
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

4 NO

Series

BG00

Mount Type

DIN

Contact Current

10A

Pole and Throw Configuration

4

Contact Voltage

24V

Minimum Operating Temperature

-50°C

Mechanical Durability

20000000Cycles

Rated Insulation Voltage Ui

690V

Mounting Location

Screw

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-1, IEC/EN 60947-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, UL 60947-5-1, IEC/EN 60947-5-1

COO (Country of Origin):
IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1 Nm and 16 A protection fuse.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy