Lovato Electric Auxiliary Contact, 4 Contact, 3 NO/1 NC, BF00, DIN Rail, BF0031D048

Subtotal (1 unit)*

Kr. 1 182,78

(exc. VAT)

Kr. 1 478,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 182,78

*price indicative

RS Stock No.:
273-9259
Mfr. Part No.:
BF0031D048
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

3 NO/1 NC

Series

BF00

Mount Type

DIN Rail

Pole and Throw Configuration

4

Operational Current Ie

0pA

Rated Insulation Voltage Ui

690V

Mechanical Durability

20000000Cycles

Mounting Location

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, UL 60947-5-1, IEC/EN 60947-5-1, UL 60947-1

COO (Country of Origin):
IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy