Lovato Electric Auxiliary Contact, 4 Contact, 4 NO, BF00, DIN Rail, 10 A, BF0040D048
- RS Stock No.:
- 273-9280
- Mfr. Part No.:
- BF0040D048
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 182,78
(exc. VAT)
Kr. 1 478,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 182,78 |
*price indicative
- RS Stock No.:
- 273-9280
- Mfr. Part No.:
- BF0040D048
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NO | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Contact Current | 10A | |
| Pole and Throw Configuration | 4 | |
| Operational Current Ie | 0A | |
| Mechanical Durability | 20000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1, CCC, UL 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, UL 60947-5-1, EAC, CSA C22.2 n° 60947-1, cULus | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NO | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Contact Current 10A | ||
Pole and Throw Configuration 4 | ||
Operational Current Ie 0A | ||
Mechanical Durability 20000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1, CCC, UL 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, UL 60947-5-1, EAC, CSA C22.2 n° 60947-1, cULus | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A22060
- Lovato Electric Auxiliary Contact 4 NO DIN Rail 230V, BF0040A23060
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A048
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040A024
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D024
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040L024
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040L048
- Lovato Electric Auxiliary Contact 4 NO DIN Rail BF0040D012