Eaton Auxiliary Contact, 2 Contact, 2 NO, Top Mount, 203595 VHI20-PKZ0
- RS Stock No.:
- 276-6531
- Mfr. Part No.:
- 203595 VHI20-PKZ0
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
Kr. 436,76
(exc. VAT)
Kr. 545,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 218,38 | Kr. 436,76 |
*price indicative
- RS Stock No.:
- 276-6531
- Mfr. Part No.:
- 203595 VHI20-PKZ0
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | Eaton Moeller | |
| Mount Type | Top Mount | |
| Terminal Type | Screw | |
| Operational Current Ie | 2A | |
| Mechanical Durability | 100000Cycles | |
| Mounting Location | Top Mounting | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, UL 508, CE, IEC/EN 60947-4-1, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series Eaton Moeller | ||
Mount Type Top Mount | ||
Terminal Type Screw | ||
Operational Current Ie 2A | ||
Mechanical Durability 100000Cycles | ||
Mounting Location Top Mounting | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, UL 508, CE, IEC/EN 60947-4-1, CSA | ||
- COO (Country of Origin):
- DE
The Eaton Auxiliary contact operates as an early make contact. This auxiliary contact has 40 mm length and depth, 44 mm height and 45 mm width. It has maximum 55 degree Celsius ambient operating temperature. This auxiliary contact has 440 VAC rated operational voltage and 1 A rated operational current.
Class III overvoltage category
CSA and CE and UL 508 certified
Used with motor protective circuit breaker
IEC EN 60947 4 1 and CSA C22.2 certified
100000 operations electrical and mechanical lifespan
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NO, Top Mount
- Eaton Auxiliary Contact 1 NO/1 NC 073233 +NHI11-PKZ0
- Eaton Auxiliary Contact 2 NC Top 500V ac, 072899 AGM2-01-PKZ0
- Eaton Auxiliary Contact 2 NO Side 220 V dc 072898 AGM2-10-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Top 220 V dc 072896 NHI11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Top 24 V dc 082882 NHI-E-11-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount 250 V dc 208277 NHI-B-11-PKZ0
- Eaton Auxiliary Contact 1 NO Top Mount 107040 NHI-E-10L-PKZ0