Schneider Electric Auxiliary Contact, 1 Contact, 1 NO, VZN1, Side, 16 A, 690V, VZN11
- RS Stock No.:
- 609-4398
- Mfr. Part No.:
- VZN11
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 160,62
(exc. VAT)
Kr. 200,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 160,62 |
*price indicative
- RS Stock No.:
- 609-4398
- Mfr. Part No.:
- VZN11
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | VZN1 | |
| Mount Type | Side | |
| Contact Current | 16A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V | |
| Mechanical Durability | 50000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Mounting Location | Right | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL, IEC 60947-3, GL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series VZN1 | ||
Mount Type Side | ||
Contact Current 16A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V | ||
Mechanical Durability 50000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Mounting Location Right | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL, IEC 60947-3, GL | ||
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
Related links
- Schneider Electric Auxiliary Contact 1 CO 5 A 690V ac, LV426951
- Schneider Electric Auxiliary Contact 1 NO 6 A VZN05
- Schneider Electric Auxiliary Contact 1 NO/1 NC Clip-on 110 V dc LV426950
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ11
- Schneider Electric Auxiliary Contact 1 NO Side 690V, VZ12
- Schneider Electric Auxiliary Contact 1 NO/1 NC 6 A LV432605
- Schneider Electric Auxiliary Contact 1 NO/1 NC 6 A LV429345
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ01