Siemens Auxiliary Contact, 1 Contact, 1 NC, 3RH2, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-1AA01
- RS Stock No.:
- 706-0850
- Mfr. Part No.:
- 3RH2911-1AA01
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 125,95
(exc. VAT)
Kr. 157,44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 125,95 |
*price indicative
- RS Stock No.:
- 706-0850
- Mfr. Part No.:
- 3RH2911-1AA01
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NC | |
| Series | 3RH2 | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | SPST | |
| Contact Voltage | 250V dc, 690V dc | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front | |
| Mechanical Durability | 10000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NC | ||
Series 3RH2 | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration SPST | ||
Contact Voltage 250V dc, 690V dc | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front | ||
Mechanical Durability 10000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-4-1 | ||
- COO (Country of Origin):
- CZ
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
Related links
- Siemens Auxiliary Contact 1 NC Snap-On 250 V dc 3RH2911-1HA01
- Siemens Auxiliary Contact 1 NC Snap-On 250 V dc 3RH2911-1BA01
- Siemens Auxiliary Contact 1 NC Snap-On 250 V dc 3RH2911-2HA01
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 250 V dc 3RH2911-1HA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 250 V dc 3RH2911-1FB11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 250 V dc 3RH2911-2HA11
- Siemens Auxiliary Contact 3 NO/1 NC Snap-On 600 V dc 3RH2911-1GA31
- Siemens Auxiliary Contact 1 NO/3 NC Snap-On 250 V dc 3RH2911-1HA13