Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, iC60, DIN Rail, 6 A, 250V ac, A9N26923

Subtotal (1 unit)*

Kr. 764,19

(exc. VAT)

Kr. 955,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 764,19

*price indicative

RS Stock No.:
776-2948
Mfr. Part No.:
A9N26923
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 CO

Series

iC60

Mount Type

DIN Rail

Contact Current

6A

Terminal Type

Screw Clamp

Pole and Throw Configuration

1P

Contact Voltage

250V ac

Minimum Operating Temperature

-35°C

Operational Current Ie

6A

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
ES

Schneider Electric | Acti 9 A9A Series | Auxiliary Contact


Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault

Features and benefits:


• Low consumption on your control circuit.

• Compact, lightweight and easily attached to compatible contactors. Clip-on, DIN rail mountable (see datasheet for specifics).

• 18-month manufacturer warranty with Schneider Electric.

• Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible. Toxic Heavy Metal-free. Mercury free.

Protection ratings & Safety features:

• IP20 conforming to EN/IEC 60947-5-1

Tripping auxiliaries:


iMN: undervoltage release

iMNs: delayed undervoltage release

iMNx: undervoltage release, independant from supply voltage

iMX: shunt release

iMX+OF: shunt release with open/close contact.

Indication auxiliaries:


iOF: open/close contact

iSD: fault indicating contact

iOF/SD+OF: open/close contact and switchable OF or SD contact.

Applications:


• Motor starters/Control systems.;• Switching contactors/relay coils.;• Control/Signalling equipment.

How do Auxiliary Contacts work?


An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy