Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-4344
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Male VGA to Female HDMI with USB Audio & Power
This adapter from RS PRO connects your VGA device to a screen using a high-definition multimedia interface (HDMI) connector. Use it to project your graphics or videos from your computer.
This connector is protected by an acrylonitrile butadiene styrene (ABS) shell that's extremely strong and won't break, even when used frequently. You'll find this material is also rust-resistant, so it provides long-lasting protection to inner wiring. It's supplied with a USB port that allows audio to be integrated into the HDMI signal, adding sound to your video display.
As this product is small and portable, it's easy to pack into a bag and carry it with you. It's also Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant, so you can rest assured it's not hazardous to humans or the environment.
This connector is protected by an acrylonitrile butadiene styrene (ABS) shell that's extremely strong and won't break, even when used frequently. You'll find this material is also rust-resistant, so it provides long-lasting protection to inner wiring. It's supplied with a USB port that allows audio to be integrated into the HDMI signal, adding sound to your video display.
As this product is small and portable, it's easy to pack into a bag and carry it with you. It's also Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant, so you can rest assured it's not hazardous to humans or the environment.
Features and Benefits
• HDMI audio and video connection type
• Converts from male VGA to female HDMI
• Splitter device type
• One video input
• One video output
• Converts from male VGA to female HDMI
• Splitter device type
• One video input
• One video output
Related links
- RS PRO Adapter Male VGA Straight DVI-I AV Adapter
- RS PRO Monitor Adapter Female DVI Male VGA Adapter
- StarTech.com Male VGA DVI AV Adapter
- RS PRO Audio Male 3.5 mm Mono Straight 1/4 in Mono AV Adapter
- RS PRO DisplayPort to HDMI Female HDMI Straight DisplayPort AV Adapter
- RS PRO Female HDMI Male DisplayPort HDMI Adapter
- RS PRO Female HDMI Male Micro HDMI HDMI Adapter
- RS PRO Display Adapter Female HDMI Male Mini DisplayPort Adapter