HARTING DIN 41612, Angled PCB Solder Contact , Male Copper , Copper Alloy, Backplane Connector Contact

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

Kr. 82,25

(exc. VAT)

Kr. 102,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 82,25-
10 - 24Kr. 74,709%
25 - 49Kr. 71,2713%
50 - 99Kr. 69,3315%
100 +Kr. 67,7217%

*price indicative

RS Stock No.:
229-8220
Mfr. Part No.:
09030006110
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Backplane Connector Contact

Series

DIN 41612

Orientation

Angled

For Use With

DIN 41612 Type MH 21+5, Har-modular M Module, DIN 41612 Bauform M 0+2, DIN 41612 Type M

Current

40A

Cable Type

PCB Solder Contact

Gender

Male

Contact Plating

Copper

Contact Material

Copper Alloy

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
DE
The Harting PCB solder contact operating current up to 40 A. It has male contact for male connectors.

Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy