ept GmbH, 401-5110x-51 500 μm Pitch Backplane Connector, 220 Way

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 120,81

(exc. VAT)

Kr. 151,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 120,81
10 - 24Kr. 111,08
25 +Kr. 102,39

*price indicative

RS Stock No.:
644-181
Mfr. Part No.:
401-51101-51
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

Backplane Connector

Number of Contacts

220

Current

500mA

Voltage

5V

Pitch

500μm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

401-5110x-51

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy