Hairtite 100% Nylon Balaclava, 44 x 37.5 cm (H x W), Red

Subtotal (1 pack of 10 units)*

Kr. 127,67

(exc. VAT)

Kr. 159,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 12,767Kr. 127,67

*price indicative

RS Stock No.:
235-5782
Mfr. Part No.:
B0519
Brand:
Hairtite
Find similar products by selecting one or more attributes.
Select all

Brand

Hairtite

Size

44 x 37.5 cm (H x W)

Product Type

Balaclava

Colour

Red

Material

100% Nylon

RoHS Status: Exempted

COO (Country of Origin):
GB
The HairTite Metal Free Eye Opening Only Balaclava is made of 100% Nylon. It covers the head, neck, moustache and beard. It weighs 20 grams per square meter, and has anti-spilt seams for long life.

It is in Red colour

It is Metal free and Light weight

The design is cool and flexible to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy