SNR 6306EEC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD

Subtotal (1 unit)*

Kr. 158,33

(exc. VAT)

Kr. 197,91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 158,33

*price indicative

RS Stock No.:
145-755
Mfr. Part No.:
6306EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15kN

Dynamic Load Rating

28.1kN

Standards/Approvals

No

Series

6306EEC3

Limiting Speed

6700rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy