Subtotal (1 unit)*
Kr. 370,20
(exc. VAT)
Kr. 462,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 370,20 |
*price indicative
- RS Stock No.:
- 145-760
- Mfr. Part No.:
- 6309EEC3
- Brand:
- SNR
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
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Static Load Rating | 31.9kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Static Load Rating 31.9kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 6309FT150ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309FT150 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309EE 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309HT200ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309F600 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 5309ZZG15 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 51409 1 Row Thrust Ball Bearing - 45 mm ID, 100 mm OD
- SNR 3309A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width