SNR S6003EEFD Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 146-000
- Mfr. Part No.:
- S6003EEFD
- Brand:
- SNR
Subtotal (1 unit)*
Kr. 319,32
(exc. VAT)
Kr. 399,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 319,32 |
*price indicative
- RS Stock No.:
- 146-000
- Mfr. Part No.:
- S6003EEFD
- Brand:
- SNR
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
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Static Load Rating | 3.25kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Static Load Rating 3.25kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
Related links
- SNR 6003ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003HVZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003EEC3 Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003ZZC3 Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003EE 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003LTZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150 1 Row Ball Bearing - 17 mm ID, 35 mm OD