SNR 5210EEG15 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

Kr. 1 286,54

(exc. VAT)

Kr. 1 608,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 286,54

*price indicative

RS Stock No.:
146-173
Mfr. Part No.:
5210EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

30.2mm

Number of Rows

2

Internal Clearance

CN

Contact Angle

25°

Static Load Rating

42.2kN

Dynamic Load Rating

48.5kN

Standards/Approvals

No

Limiting Speed

4600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearings deliver exceptional performance, featuring a dynamic load rating of 48.5 kN and a static load rating of 42.2 kN. With a fatigue limit load of 2.55 kN and a coefficient of 14.9, they are designed for high efficiency under significant loads. Suitable for demanding applications, these bearings have a mechanical limit speed of 4,600 rpm.

4.191 Hz Characteristic outer ring frequency

5.809 Hz Characteristic inner ring frequency

0.419 Hz Characteristic cage frequency

5.453 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy