NTN 6804JRLLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- RS Stock No.:
- 148-753
- Mfr. Part No.:
- 6804JRLLU/5K
- Brand:
- NTN
Subtotal (1 unit)*
Kr. 222,11
(exc. VAT)
Kr. 277,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 222,11 |
*price indicative
- RS Stock No.:
- 148-753
- Mfr. Part No.:
- 6804JRLLU/5K
- Brand:
- NTN
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
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.47kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.45kN | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.47kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.45kN | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Inner ring width is 7 mm
Radial clearance class is CN
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6804JR 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- NSK 6804DD 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- FAG 61804-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6804JRZZ/5K 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6804JRLLB/5K 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6002ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6201LLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD