NTN 6203ZZCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 148-791
- Mfr. Part No.:
- 6203ZZCM/5K
- Brand:
- NTN
Subtotal (1 unit)*
Kr. 56,28
(exc. VAT)
Kr. 70,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 56,28 |
*price indicative
- RS Stock No.:
- 148-791
- Mfr. Part No.:
- 6203ZZCM/5K
- Brand:
- NTN
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
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 4.6kN | |
| Dynamic Load Rating | 10.6kN | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 4.6kN | ||
Dynamic Load Rating 10.6kN | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is CM
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6203LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203LLBCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203CM 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 4203 ATN9 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SNR 4203A 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SNR 62203EE 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD