SKF 6000-2Z/C2 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 126-2337
- Mfr. Part No.:
- 6000-2Z/C2
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 87,52
(exc. VAT)
Kr. 109,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 87,52 |
| 5 - 9 | Kr. 84,20 |
| 10 - 24 | Kr. 82,48 |
| 25 + | Kr. 80,77 |
*price indicative
- RS Stock No.:
- 126-2337
- Mfr. Part No.:
- 6000-2Z/C2
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C2 | |
| Static Load Rating | 1.96kN | |
| Dynamic Load Rating | 4.75kN | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C2 | ||
Static Load Rating 1.96kN | ||
Dynamic Load Rating 4.75kN | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Limiting Speed 34000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Plain-Race, Deep-Groove, 10mm ID, 26mm OD - 6000-2Z/C2
Choose this low-maintenance ball bearing from SKF for equipment operating in harsh environments. Its stainless steel construction makes it robust, while metal shields on each side mean there's virtually no need for relubrication. As there's little risk of grease leaking from the bearing, you can be assured of improved machine reliability and reduced wastage. For convenience, the unit is supplied pre-greased. It produces minimal friction, which helps to keep machine operating temperatures lower and boosts efficiency. As this component handles both radial and axial loads and is capable of operating at high rotational speeds, it's suitable for heavy-duty use.
• Compatible with humid operating conditions thanks to its rust-inhibiting lubrication
• Almost soundless operation, so reduces the operational noise of machinery
• Rolling elements made to close tolerances to reduce vibration for equal load distribution
Applications
• Food and beverage industry
• Power generation
• Marine and offshore industries
What's the recommended operating temperature range of this ball bearing?
For consistently reliable performance, it's recommended that you use this deep-groove ball bearing in operating temperatures between -30°C and +110°C. This makes it suitable for most industrial settings.
Related links
- SKF 6000-2Z/C3GJN 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2Z/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF W 6000-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6202-2Z/C2 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS PRO 6000-2Z/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS PRO 6000-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000 1 Row Ball Bearing - 10 mm ID, 26 mm OD