SKF 6001 TN9/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 120,58

(exc. VAT)

Kr. 150,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 120,58-
5 - 9Kr. 115,664%
10 - 24Kr. 113,485%
25 +Kr. 110,977%

*price indicative

RS Stock No.:
126-2338
Mfr. Part No.:
6001 TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Cage Material

Non-Metallic

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

2.36kN

Dynamic Load Rating

5.4kN

Standards/Approvals

No

Bore Type

Parallel

Series

0 Extra Light

Limiting Speed

30000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 12mm Inside Diameter, 28mm Outside Diameter - 6001 TN9/C3


This deep groove ball bearing is a reliable choice for various applications within the automation, electronics, and mechanical industries. Designed with a cylindrical bore, this bearing offers exceptional performance. Its dimensions include an inside diameter of 12mm and an outside diameter of 28mm, making it ideal for compact spaces.

Features & Benefits


• Single row construction ensures improved load distribution

• Open type design facilitates easy lubrication access

• Steel material enhances durability and strength

• High static load rating of 2.36 kN for added reliability

• Standard CN clearance ensures optimal performance in various settings

Applications


• Used with roller tracks and conveyor systems

• Suitable for precision machinery and motors

• Ideal for high-speed in robotics

• Can be used in electrical and electronic devices

What specific load capabilities does it support in demanding conditions?


The bearing features a dynamic load rating of 5.4 kN and a static load rating of 2.36 kN, ensuring superior performance under various load conditions.

How does the open type design benefit maintenance?


The open type allows convenient access for lubrication and monitoring, simplifying maintenance processes and extending bearing life.

What environments is this bearing best suited for?


It is designed for standard conditions but can effectively operate in environments with moderate temperature variations.

Can this bearing accommodate radial and axial loads simultaneously?


Yes, its robust design allows for handling combined loads, making it versatile for different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy