SKF 6201-2RSHNR/C3GJN 1 Row Ball Bearing - 12 mm ID, 32 mm OD

Get a bulk buy discount

Add 5 more to save Kr. 34,10

View bulk pricing options

Subtotal (1 unit)*

Kr. 166,73

(exc. VAT)

Kr. 208,41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4Kr. 166,73-
5 - 9Kr. 159,91Kr. 34,10
10 - 24Kr. 156,56Kr. 101,70
25 +Kr. 153,56Kr. 329,25

*price indicative

RS Stock No.:
126-2356
Mfr. Part No.:
6201-2RSHNR/C3GJN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

10mm

Cage Material

Sheet Metal

Ball Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.1kN

Internal Clearance

C3

Dynamic Load Rating

7.28kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

15000rpm

Race Type

Plain

Bearing Type

Deep Grooved

COO (Country of Origin):
IT

SKF Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 6201-2RSHNR/C3GJN


This ball bearing is a single row deep groove type designed for various industrial applications. With an inside diameter of 12mm and an outside diameter of 32mm, it features a race width of 10mm. This sealed ball bearing offers enhanced durability and is constructed from high-quality steel materials, ensuring reliable performance even under demanding conditions.

Features & Benefits


• Optimised for high load capacity with a dynamic load rating of 7.28 kN
• Sealed on both sides to prevent contamination and extend lifespan
• C3 clearance bearing accommodating higher tolerances and operational efficiency
• Designed for smooth operation and reduced friction in machinery
• Constructed from solid steel for enhanced resilience in various environments
• Suitable for continuous operation over extended periods with low maintenance

Applications


• Ideal for use in electric motors and generators
• Utilised in various automation and robotics
• Used in conveyor systems for efficient material handling
• Applicable in manufacturing machinery for precision movement
• Suitable for assembly line equipment in industrial settings

What maintenance is required for prolonged use?


Regular inspection is recommended to check for signs of wear. Although sealed, lubrication may be necessary in certain conditions to ensure optimal performance.

Can this product handle high-speed applications?


Yes, it is designed to accommodate high-speed operations with a limiting speed rating that supports efficient functionality in diverse scenarios.

Is this bearing suitable for high-temperature environments?


While it functions well within typical operational limits, specific grease types may be required for high-temperature applications to maintain performance and durability.

What load ratings does this bearing support under static and dynamic conditions?


It features a static load rating of 3.1 kN and a dynamic load rating of 7.28 kN, ensuring it can withstand various operational stresses effectively.

How does this design enhance operational efficiency?


The single row deep groove structure facilitates low friction and high-speed ratings, allowing for smoother and Faster machinery operation, which directly contributes to higher productivity levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy