SKF 6204 NR 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 126-2374
- Mfr. Part No.:
- 6204 NR
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 128,36
(exc. VAT)
Kr. 160,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 128,36 |
| 5 - 9 | Kr. 123,21 |
| 10 - 24 | Kr. 120,58 |
| 25 + | Kr. 118,18 |
*price indicative
- RS Stock No.:
- 126-2374
- Mfr. Part No.:
- 6204 NR
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.5kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.5kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 20000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF 2 Light Series Ball Bearing, 13.5 kN Dynamic Load Rating, 47mm Outside Diameter - 6204 NR
This ball bearing is designed for efficient performance in various applications. As a single row deep groove ball bearing, it has an internal diameter of 20mm and an external diameter of 47mm. Constructed mainly from steel, it offers durability and reliability suitable for a variety of industrial environments.
Features & Benefits
• Open type design facilitates easy lubrication
• Single row configuration enhances load handling capacity
• Steel construction ensures high durability
• Customisable loading options to meet specific requirements
• 13.5kN dynamic load rating accommodates substantial weights
Applications
• Utilised in motor and gearbox assemblies
• Commonly found in conveyor systems
• Employed in automation and robotics
• Integrated into HVAC systems for efficient operation
• Used in precision machinery requiring reliability
Can it withstand high speeds?
Yes, it is designed to operate efficiently at high speeds.
Can it be easily lubricated?
The open type feature allows for straightforward lubrication processes.
Does it have a high load-bearing capacity?
With a dynamic load rating of 13.5kN, it supports considerable loads.
Related links
- SKF 6204 NR/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6005 NR 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6204-2RSH 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-RSH 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3WT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSH/W64 1 Row Ball Bearing - 20 mm ID, 47 mm OD