SKF 6204 TN9/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 104,33

(exc. VAT)

Kr. 130,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 104,33-
5 - 9Kr. 100,213%
10 - 24Kr. 98,046%
25 +Kr. 95,528%

*price indicative

RS Stock No.:
126-2375
Mfr. Part No.:
6204 TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Non-Metallic

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Standards/Approvals

No

Bore Type

Cylindrical

Series

2 Light

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

SKF 2 Light Series Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204 TN9/C3


This ball bearing is a single-row deep-groove unit designed to support radial and moderate axial loads in rotating machinery. It features steel races and balls with an open end configuration for applications where inspection or lubrication access is required. The bearing is intended for use in assemblies that demand high-speed performance and consistent internal clearance.

Features and Benefits:


• Dynamic load capacity 13.5 kN for sustained operational loading
• Static load capacity 6.55 kN to resist heavy stationary forces
• C3 internal clearance to accommodate thermal expansion
• Non-metallic cage reduces friction and noise
• Limiting speed 20 000 r/min for high-speed rotating equipment
• Plain steel race design for straightforward installation and maintenance

Applications


• Suitable for precision motors requiring high rotational speed
• Ideal for spindle systems with thermal variation concerns
• Used with pumps where access for lubrication is needed
• Can be used for conveyor rollers under continuous rotation
• Suitable for gearboxes needing Compact radial support

What bore and outer dimensions does it require for mounting?


The component fits a 20 mm bore and a 47 mm outside diameter for cylindrical housings.

How does the open end configuration affect serviceability?


The open end permits direct access for inspection and addition of lubricant without disassembly.

What clearance grade should be considered for temperature-variable installations?


The C3 internal clearance provides additional radial play to accommodate thermal growth during operation.

What materials contact the shaft and housing surfaces?


Steel is used for both races and rolling elements, providing consistent hardness where contact occurs.

What cage material benefits rotating assemblies sensitive to metallic wear?


A non-metallic cage limits metal-to-metal contact inside the bearing, reducing potential wear and audible noise.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy