SKF 6205-2RSHK 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 126-2379
- Mfr. Part No.:
- 6205-2RSHK
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 166,61
(exc. VAT)
Kr. 208,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 166,61 | - |
| 5 - 9 | Kr. 159,91 | 4% |
| 10 - 24 | Kr. 156,56 | 6% |
| 25 + | Kr. 153,33 | 7% |
*price indicative
- RS Stock No.:
- 126-2379
- Mfr. Part No.:
- 6205-2RSHK
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 8500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.8kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 8500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- BG
SKF 2 Light Series Deep Groove Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 6205-2RSHK
This deep groove ball bearing is designed for efficient and robust performance in various applications. With an internal diameter of 25mm and an external diameter of 52mm, it is built to accommodate standard shaft sizes while ensuring durable support. This single-row deep groove bearing features a tapered bore and is sealed on both sides for enhanced reliability in demanding environments.
Features & Benefits
• Provides effective sealing against dust and moisture
• Designed for high dynamic load capacity
• Suitable for moderate speed requirements
• Manufactured from high-quality steel for durability
• Facilitates smooth operation with minimal friction
• Maintains consistent performance under axial and radial loads
Applications
• Ideal for electric motors and industrial machinery
• Used for automation equipment and conveyors
• Suitable for in the automotive industry
• Essential for various electrical and mechanical assemblies
What are the advantages of using this sealed ball bearing in automation systems?
The dual sealing protects against contaminant ingress, enhancing longevity and performance. The smooth surface finish of the steel ensures minimal friction and higher efficiency during operation, making it suitable for high-speed applications.
How does the dynamic load rating impact its application in machinery?
The dynamic load rating of 14.8kN signifies its capability to support significant operational stresses, thus making it suitable for various mechanical systems where load fluctuations may occur.
What maintenance is required for this type of ball bearing?
Though it is lubricated for life and generally maintenance-free, monitoring for unusual noises or signs of wear is advisable to ensure optimal performance over time. Regular checks on fit and alignment can also prolong its service life.
How does the tapered bore design benefit installation?
The tapered bore allows for precise alignment and easier installation onto shafts without requiring special tools, facilitating simpler maintenance and replacement.
What are the load handling capabilities of this single-row deep groove bearing?
It can effectively handle both axial and radial loads, providing versatility in application and reliability under varying operational conditions.
SKF High Temperature Deep Groove Ball Bearing
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.
Features:
• Excellent performance in hot conditions, dry environments and low rotational speed applications
• Temperature range -30°C to 150°C
• Suitable for high and very high speeds
• Steel/Ceramic ball material
• Plain race type
• Low friction
• Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
• For their versatility - channelling radial and axial loads they are widely used in many industries
• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
• Low maintenance - no additional lubrication after installation
Applications:
• Agricultural industry
• Food processing
• Machine Tools
• Material handling
• Medical/Pharmaceutical
• Printing
• Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
• Z, 2Z - Shield on one or both sides
• 2RSL - RSL low-friction contact seal on both sides of the bearing
• 2RZ - RZ low-friction non-contact seal on both sides of the bearing
• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
• NR - Snap ring groove in the outer ring, with an appropriate snap ring
• E - Reinforced ball set
Cage Design
• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
• Stainless steel
Lubrication
• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
• C4 - Radial internal clearance greater than C3
• C5 - Radial internal clearance greater than C4
Deep Groove Ball Bearings
Related links
- SKF 6205-2RSL 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSHNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD