SKF 6208-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 641,35

(exc. VAT)

Kr. 801,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 641,35
5 - 9Kr. 615,62
10 - 24Kr. 602,68
25 +Kr. 589,85

*price indicative

RS Stock No.:
126-2528
Mfr. Part No.:
6208-2RS1NR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

6208

Limiting Speed

5600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 6208-2RS1NR


This ball bearing is a single row deep groove type, designed for versatile industrial use. It features an inside diameter of 40mm and an outside diameter of 80mm, making it Ideal for various mechanical applications. The bearing is sealed on both sides, ensuring optimal protection against contaminants, while providing reliable performance under varying loads.

Features & Benefits


• Sealed design prevents contamination and extends lifespan
• Steel construction offers high strength and durability
• High dynamic load rating of 32.5kN for robust applications
• Cylindrical bore facilitates easy installation and alignment
• Effective at managing both radial and axial loads
• Suitable for high-load environments, enhancing operational reliability

Applications


• Used in automation systems for smooth operation
• Ideal for electric motors requiring high efficiency
• Utilised in conveyors where durability is essential
• Employed in mechanical assemblies to reduce friction
• Suitable for general industrial demanding precision

What materials are used in the construction of this bearing?


The bearing is MADE from high-quality steel, ensuring durability and resistance to wear in demanding environments.

How does the sealed feature benefit operational efficiency?


The Seals provide superior protection against dust and moisture, which helps maintain lubrication and reduces maintenance needs, leading to a longer operational life.

What load ratings should I consider when using this ball bearing?


With a static load rating of 19kN and a dynamic load rating of 32.5kN, this bearing can effectively support substantial loads typical in industrial applications.

Can this bearing be used in automated systems?


Yes, its design and specifications make it suitable for automation applications where reliability and performance under continuous load are critical.

How important are the inner and outer diameters when selecting a bearing?


The inner and outer diameters ensure compatibility with the shaft and housing dimensions. Selecting the correct sizes is Crucial for optimal performance and smooth operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy