Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 590,29
(exc. VAT)
Kr. 737,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 590,29 |
| 5 - 9 | Kr. 566,86 |
| 10 - 24 | Kr. 555,08 |
| 25 + | Kr. 543,40 |
*price indicative
- RS Stock No.:
- 126-2535
- Mfr. Part No.:
- 63/22
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 56mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.3kN | |
| Dynamic Load Rating | 18.6kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Flange Outside Diameter | 56mm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 56mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 9.3kN | ||
Dynamic Load Rating 18.6kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Flange Outside Diameter 56mm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, Deep-Groove Bearing Type, 9.3kN Static Load Rating, 22mm ID, 56mm OD - 63/22
Need a low-maintenance solution to support rotating parts of your industrial equipment? Look no further than this deep-groove ball bearing from SKF. It proves big things can come in small packages, as it delivers a static load rating of 9.3kN and a dynamic load rating of 18.6kN in a compact 56mm wide body. As the unit's made entirely of steel, it's a sturdy option for harsh environments as it doesn't give in to corrosion and impact.
Features & Benefits
• Limiting speed of 18,000r/min and reference speed of 28,000r/min for use in fast-paced applications
• Can handle axial and radial loads in both directions for versatility
• Open-ended design makes it easy to inspect and lubricate without dismantling
Applications
• Agricultural equipment
• Industrial motors
• Process and packaging plants
How do I mount this ball bearing?
To mount this bearing, you'll need the impact ring, sleeve and mallet from the SKF fitting tool kit (732-4738). Place the new bearing on the shaft, ensuring the shaft itself isn't damaged or worn. Place the impact ring and sleeve on the bearing and tap on the sleeve until the component is in place. Some light oil on the shaft can make this process easier.
Related links
- SKF 63/22/C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22NRC3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22JR2C4 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- NSK 63/22DDU 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- SKF 62/22 1 Row Ball Bearing - 22 mm ID, 50 mm OD