SKF 6308-2RS1/C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD

Get a bulk buy discount

Add 5 more to save Kr. 92,65

View bulk pricing options

Subtotal (1 unit)*

Kr. 463,55

(exc. VAT)

Kr. 579,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 463,55-
5 - 9Kr. 445,02Kr. 92,65
10 - 24Kr. 435,75Kr. 278,00
25 +Kr. 426,48Kr. 926,75

*price indicative

RS Stock No.:
126-2572
Mfr. Part No.:
6308-2RS1/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

24kN

Dynamic Load Rating

42.3kN

Bore Type

Parallel

Series

3 Medium

Standards/Approvals

No

Limiting Speed

5000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF High Temperature Deep Groove Ball Bearing


SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications

• Temperature range -30°C to 150°C

• Suitable for high and very high speeds

• Steel/Ceramic ball material

• Plain race type

• Low friction

• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries

• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt

• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry

• Food processing

• Machine Tools

• Material handling

• Medical/Pharmaceutical

• Printing

• Wind energy


What is the inner ring diameter?

A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides

• Z, 2Z - Shield on one or both sides

• 2RSL - RSL low-friction contact seal on both sides of the bearing

• 2RZ - RZ low-friction non-contact seal on both sides of the bearing

• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring

• NR - Snap ring groove in the outer ring, with an appropriate snap ring

• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred

• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease

• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C

• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C

• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal

• C4 - Radial internal clearance greater than C3

• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy