SKF 6009/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 144-0832
- Mfr. Part No.:
- 6009/C3
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 182,80
(exc. VAT)
Kr. 228,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 182,80 | - |
| 5 - 9 | Kr. 175,28 | 4% |
| 10 - 24 | Kr. 171,58 | 6% |
| 25 + | Kr. 168,11 | 8% |
*price indicative
- RS Stock No.:
- 144-0832
- Mfr. Part No.:
- 6009/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 14.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.1kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 14.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.1kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Plain Race, 45mm ID, 75mm OD - 6009/C3
Use this SKF ball bearing to reduce friction in moving parts of your industrial equipment. It has deep raceway grooves that are precision-engineered to support the rolling parts, offering more stability and making it suitable for handling axial and radial loads in both directions. Made entirely of steel, this durable unit resists corrosion and impact, so it's a practical choice for harsh environments. It has an internal diameter of 45mm, making it useful for medium-sized shafts.
Features & Benefits
• Static load rating of 22.1kN and dynamic load rating of 14.6kN for use with heavy-duty applications
• Light weight of 240g means it's easy to handle during installation
• Smooth 16mm race allows for frictionless running of the 8 balls
• Open-ended design allows for easy inspection and lubrication during operation
Applications
• Machine tools
• Material handling equipment
• Industrial conveyors
Can I use this ball bearing for high-speed applications?
With a limiting speed of 12,000r/min and a reference speed of 20,000r/min, this unit is a practical choice for fast-paced industrial applications.
Can I repair this bearing?
When this bearing becomes heavily worn or damaged, it's best to replace it instead of trying to repair it to ensure the optimal performance of your equipment.
Related links
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-2RS1/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-2Z/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS PRO 6009-2RS/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD