FAG 108-TVH 8 mm ID 2 Row Self-Aligning Ball Bearing -, 22 mm OD
- RS Stock No.:
- 174-0953
- Mfr. Part No.:
- 108-TVH
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 329,36
(exc. VAT)
Kr. 411,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 329,36 |
| 5 - 9 | Kr. 316,20 |
| 10 - 24 | Kr. 309,45 |
| 25 + | Kr. 302,82 |
*price indicative
- RS Stock No.:
- 174-0953
- Mfr. Part No.:
- 108-TVH
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Self-Aligning Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 560N | |
| Dynamic Load Rating | 2.75kN | |
| Standards/Approvals | No | |
| Series | TVH | |
| Bore Type | Parallel | |
| Limiting Speed | 39000rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Self-Aligning Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 560N | ||
Dynamic Load Rating 2.75kN | ||
Standards/Approvals No | ||
Series TVH | ||
Bore Type Parallel | ||
Limiting Speed 39000rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Schaeffler 0 Extra Light Series Self Aligning Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - 108-TVH
This self-aligning ball bearing offers exceptional stability and resilience in various applications. Designed with an inside diameter of 8mm and an outside diameter of 22mm, this component is ideal for minimising misalignment issues. The open-type design ensures ease of maintenance, while the robust construction utilises steel for durability.
Features & Benefits
• Steel construction ensures long-lasting performance under load
• Open-type design facilitates easier access during maintenance
• Self-aligning capability accommodates shaft misalignment
• Double-row design enhances load distribution and stability
• Polyamide cage provides lightweight yet strong support
• Rated for static load of 560 N and dynamic load of 2.75kN
Applications
• Used in automated machinery for smooth operation
• Ideal for requiring precise alignment
• Suitable for electric motors and mechanical systems
• Commonly integrated into gearboxes and conveyors
• Effective in both industrial and commercial sectors
What material is utilised in the ball bearing's construction?
The ball bearing employs high-quality steel for its major components, ensuring robust performance and durability under various operating conditions.
How does the self-aligning feature benefit machinery?
The self-aligning mechanism allows the bearing to compensate for shaft misalignment, significantly enhancing its performance and longevity in real-world applications.
What is the benefit of the polyamide cage in this bearing?
The polyamide cage is lightweight, reducing overall wear while maintaining structural integrity, which contributes to smoother operation and extended service life.
What load capacities should be considered when using this bearing?
This bearing can handle a static load rating of 560N and a dynamic load rating of 2.75kN, making it suitable for a range of demanding applications.
Are any specific maintenance recommendations necessary for the open-type design?
Regular inspection for contamination and lubrication is recommended to ensure optimal performance and prevent premature wear, especially due to the open-type design.
Related links
- FAG 2203-2RS-TVH 17 mm ID 2 Row Self-Aligning Ball Bearing -, 40 mm OD
- FAG 2216-K-TVH-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 140 mm OD
- FAG 108-TVH-C3 8 mm ID 2 Row Ball Bearing -, 22 mm OD
- FAG 2316-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2316-K-M-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 170 mm OD
- FAG 2317-K-M-C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2318-K-M-C3 90 mm ID 2 Row Self-Aligning Ball Bearing -, 190 mm OD
- SKF 1207 ETN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD