FAG 3200-BB-2RSR-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- RS Stock No.:
- 174-0991
- Mfr. Part No.:
- 3200-BB-2RSR-TVH
- Brand:
- FAG
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 658,83
(exc. VAT)
Kr. 823,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 658,83 | - |
| 5 - 9 | Kr. 632,63 | 3% |
| 10 - 24 | Kr. 619,25 | 6% |
| 25 + | Kr. 606,32 | 7% |
*price indicative
- RS Stock No.:
- 174-0991
- Mfr. Part No.:
- 3200-BB-2RSR-TVH
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 4.45kN | |
| Dynamic Load Rating | 7.8kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 16100rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 4.45kN | ||
Dynamic Load Rating 7.8kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 16100rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Steel cage shown with suffix J
25° contact angle
Available as open, shielded or sealed
Related links
- FAG 3200-BB-2Z-TVH 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- FAG 3220-BB-2RSR-TVH 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- FAG 3201-BB-2RSR-TVH 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- FAG 3214-B-2RSR-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- FAG 3217-B-2RSR-TVH 2 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
- FAG 30/5-B-2RSR-TVH-HLC 2 Row Ball Bearing - 5 mm ID, 14 mm OD 7 mm Race Width
- SKF 3200 ATN9 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SKF 3200 A-2ZTN9/MT33 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width