FAG 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 174-1023
- Mfr. Part No.:
- 6213-2Z
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 060,49
(exc. VAT)
Kr. 1 325,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 060,49 |
*price indicative
- RS Stock No.:
- 174-1023
- Mfr. Part No.:
- 6213-2Z
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 41.5kN | |
| Dynamic Load Rating | 63kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 7300rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 41.5kN | ||
Dynamic Load Rating 63kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 7300rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
The FAG Ball Bearing has a plain race type with width of 23mm and deep groove type of ball bearing .
Number of Rows: 1
Related links
- FAG 6213-2Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z-L069-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z/C3GJN 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z/VA208 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2RSR 1 Row Ball Bearing - 65 mm ID, 120 mm OD