FAG 7302-B-XL-TVP 1 Row Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- RS Stock No.:
- 174-1043
- Mfr. Part No.:
- 7302-B-XL-TVP
- Brand:
- FAG
Add 5 more to save Kr. 85,80
View bulk pricing optionsSubtotal (1 unit)*
Kr. 429,00
(exc. VAT)
Kr. 536,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 28 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 429,00 | - |
| 5 - 9 | Kr. 411,84 | Kr. 85,80 |
| 10 - 24 | Kr. 403,49 | Kr. 255,10 |
| 25 + | Kr. 394,79 | Kr. 855,25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1043
- Mfr. Part No.:
- 7302-B-XL-TVP
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 7.2kN | |
| Dynamic Load Rating | 14.2kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Limiting Speed | 24400rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 7.2kN | ||
Dynamic Load Rating 14.2kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Limiting Speed 24400rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
Related links
- FAG 7006-B-XL-TVP 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- FAG 7202-B-XL-TVP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- FAG 7304-B-XL-TVP 1 Row Ball Bearing - 20 mm ID, 52 mm OD 15 mm Race Width
- FAG 7205-B-XL-TVP 1 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7004-B-XL-2RS-TVP 1 Row Angular Contact Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- FAG 7210-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- FAG 7214-B-XL-TVP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- FAG 7310-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width