RS Better World

FAG 7200-B-XL-2RS-TVP-UL 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 434,46

(exc. VAT)

Kr. 1 793,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 434,46
5 - 9Kr. 1 377,03
10 - 24Kr. 1 348,32
25 +Kr. 1 319,49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-9500
Mfr. Part No.:
7200-B-XL-2RS-TVP-UL
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Material

Steel

Cage Material

Polyamide

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

2.6kN

Dynamic Load Rating

5.3kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

16100rpm

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously

Moderate to high axial loads are present on one side

Rigid axial guidance is required

The bearing arrangement must be axially clearance-free or preloaded

High speeds are required under higher radial and axial loads

The bearing arrangement is to run quietly in addition to meeting the requirements stated above

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy