RS PRO 6008-2RS/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 188-3287
- Mfr. Part No.:
- 6008-2RS/C3
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 94,97
(exc. VAT)
Kr. 118,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 26 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 94,97 | - |
| 5 - 9 | Kr. 92,90 | 2% |
| 10 - 24 | Kr. 91,05 | 4% |
| 25 + | Kr. 85,62 | 9% |
*price indicative
- RS Stock No.:
- 188-3287
- Mfr. Part No.:
- 6008-2RS/C3
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11kN | |
| Dynamic Load Rating | 17.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11kN | ||
Dynamic Load Rating 17.8kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance
The RS PRO 6008-2RS/C3 40X68X15mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.
Other Information:
Why choose a sealed ball bearing?
sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why choose a single row deep groove ball bearing?
This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Features and Benefits
• Shielded
• Good radial load capacity
• Ideal for high speeds
• Long operating life
Applications
• Food and Beverage Industry
• Pharmaceutical
• Medical Industry
• Engines and Pumps
• Medical Industry
• Printing
Certifications
• EN certified
Related links
- RS PRO 6008-2RS 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS PRO 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2Z-L207-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1NR/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD