RS PRO 6301-2RS/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 188-3303
- Mfr. Part No.:
- 6301-2RS/C3
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 43,56
(exc. VAT)
Kr. 54,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 127 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 43,56 |
| 5 - 9 | Kr. 42,75 |
| 10 + | Kr. 41,95 |
*price indicative
- RS Stock No.:
- 188-3303
- Mfr. Part No.:
- 6301-2RS/C3
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.15kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.1kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 14000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.15kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.1kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 14000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance
The RS PRO 6301-2RS/C3 12X37X12mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.
Other Information:
Why choose a sealed ball bearing?
sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why choose a single row deep groove ball bearing?
This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Features and Benefits
• Shielded
• Good radial load capacity
• Ideal for high speeds
• Long operating life
Applications
• Food and Beverage Industry
• Pharmaceutical
• Medical Industry
• Engines and Pumps
• Medical Industry
• Printing
Certifications
• EN certified
Related links
- RS PRO 6301-2RS 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS PRO 6301-2Z/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS PRO 6301-2Z 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-2Z-C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-2RSR-C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301-2Z/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301-2RSH/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD