INA S61902-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 389,07

(exc. VAT)

Kr. 486,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 389,07
5 - 9Kr. 373,63
10 - 24Kr. 365,85
25 +Kr. 358,19

*price indicative

RS Stock No.:
191-3829
Mfr. Part No.:
S61902-2RSR-HLC
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

7mm

Cage Material

Steel

Ball Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.8kN

Dynamic Load Rating

3.7kN

Standards/Approvals

No

Series

1 Extra Light Thrust

Bore Type

Parallel

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler deep groove ball bearings


Features and benefits:


• Plain Race Type;• 1800 N static load rating;• Sealed end type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy