INA 6211-C 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 191-3849
- Mfr. Part No.:
- 6211-C
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 321,01
(exc. VAT)
Kr. 401,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 321,01 |
| 5 - 9 | Kr. 307,96 |
| 10 - 24 | Kr. 301,79 |
| 25 + | Kr. 295,15 |
*price indicative
- RS Stock No.:
- 191-3849
- Mfr. Part No.:
- 6211-C
- Brand:
- INA
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
| Brand | INA | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 29kN | |
| Dynamic Load Rating | 50000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 10400rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 29kN | ||
Dynamic Load Rating 50000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 10400rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Series 62 Ball Bearing, 55mm Bore, 100mm Outside Diameter - 6211-C
This ball bearing is a single-row deep-groove unit designed for radial applications where unobstructed access to the rolling elements is required. It features a cylindrical bore and plain-race configuration to support rotational loads at moderate speeds. The assembly uses steel balls and a steel cage to provide consistent rolling contact in industrial settings compliant with ISO 492:2023.
Features and Benefits:
• 50,000 N dynamic load capacity increases operational longevity
• 29 kN static load rating resists deformation under high loads
• 10,400 rpm limiting speed enables high-speed rotation
• Steel cage reduces internal distortion at elevated temperatures
• CN internal clearance supports precise axial run-out control
• 29 kN static load rating resists deformation under high loads
• 10,400 rpm limiting speed enables high-speed rotation
• Steel cage reduces internal distortion at elevated temperatures
• CN internal clearance supports precise axial run-out control
Applications
• Suitable for motor shafts in industrial drives
• Ideal for conveyor rollers with continuous operation
• Used with gearbox intermediate shafts for smooth rotation
• Can be used for pump impellers requiring radial support
• Suitable for fan assemblies operating at high speed
• Ideal for conveyor rollers with continuous operation
• Used with gearbox intermediate shafts for smooth rotation
• Can be used for pump impellers requiring radial support
• Suitable for fan assemblies operating at high speed
What is the construction of the rolling elements?
The bearing uses steel balls housed in a steel cage with a plain race.
How is axial positioning achieved given the bore type?
The cylindrical bore requires external locating features for axial restraint during installation.
What clearance classification affects fit and preload?
It is supplied with CN internal clearance to control internal running clearance.
How does the end type affect maintenance access?
The open ends allow direct inspection and lubrication of the rolling elements.
Related links
- FAG 6211-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211 1 Row Ball Bearing - 55 mm ID, 100 mm OD