SKF 7309 BECBJ 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS Stock No.:
- 195-9580
- Mfr. Part No.:
- 7309 BECBJ
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 703,15
(exc. VAT)
Kr. 2 128,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 703,15 | - |
| 5 - 9 | Kr. 1 587,11 | 6% |
| 10 - 24 | Kr. 1 554,18 | 8% |
| 25 + | Kr. 1 521,02 | 10% |
*price indicative
- RS Stock No.:
- 195-9580
- Mfr. Part No.:
- 7309 BECBJ
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 40.5kN | |
| Dynamic Load Rating | 61kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 40.5kN | ||
Dynamic Load Rating 61kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
- COO (Country of Origin):
- AT
SKF 45MM ANGULAR CONTACT BALL BEARING, W
Related links
- SKF 7309 BECBM 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEGAM 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BECBP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BE-2RZP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEGAP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7309-B-XL-TVP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width