RS PRO 3308A 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 205-8814
- Mfr. Part No.:
- 3308A
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 748,94
(exc. VAT)
Kr. 936,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 748,94 | - |
| 5 - 9 | Kr. 718,92 | 4% |
| 10 - 24 | Kr. 704,24 | 5% |
| 25 + | Kr. 689,22 | 7% |
*price indicative
- RS Stock No.:
- 205-8814
- Mfr. Part No.:
- 3308A
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 43.12kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 62.72N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Limiting Speed | 7500rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Model Number | 3308A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 43.12kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 62.72N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Limiting Speed 7500rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
Model Number 3308A | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
RS PRO Double Row Angular Contact Bearing
Introducing the range of RS PRO Double Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 30° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting radial and axial loads in either direction.
Features and Benefits:
Applications:
An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3308A-2RS 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 3308A 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- NTN 5308SC3 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1TN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2ZTN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ANR 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width