RS PRO 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- RS Stock No.:
- 205-8836
- Mfr. Part No.:
- 51210
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 422,48
(exc. VAT)
Kr. 528,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 422,48 |
| 5 - 9 | Kr. 405,56 |
| 10 - 24 | Kr. 397,12 |
| 25 + | Kr. 388,58 |
*price indicative
- RS Stock No.:
- 205-8836
- Mfr. Part No.:
- 51210
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 116kN | |
| Dynamic Load Rating | 49.4kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 116kN | ||
Dynamic Load Rating 49.4kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 4500rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- FAG 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- NTN 51210 Ball Bearing - 50 mm ID, 78 mm OD
- SNR 51210 Ball Bearing - 50 mm ID, 78 mm OD
- SKF 53210 1 Row Thrust Ball Bearing - 50 mm ID, 78 mm OD
- RS PRO 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 53308 1 Row Ball Bearing - 40 mm ID, 78 mm OD
- SKF 51308 1 Row Ball Bearing - 40 mm ID, 78 mm OD