NSK-RHP KLNJ3/8 1 Row Ball Bearing - 9.52 mm ID, 22.22 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 207,29

(exc. VAT)

Kr. 259,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 207,29
5 - 9Kr. 199,17
10 - 24Kr. 194,82
25 +Kr. 190,48

*price indicative

RS Stock No.:
206-8345
Mfr. Part No.:
KLNJ3/8
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Ball Bearing

Inside Diameter

9.52mm

Outside Diameter

22.22mm

Race Width

5.55mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

1.41kN

Internal Clearance

CN

Dynamic Load Rating

3.46kN

Standards/Approvals

No

Bore Type

Parallel

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

RHP Imperial Ball Bearing - Open


The most popular range of ball bearings in imperial sizes and found in a wide range of applications in many industries

Accepts radial and axial loads

High speed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy